Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212570-0100 |
Part Aliases: | 2125700100 |
SKU: | MOL212570-0100 |
Series: | 212570 |
Function: | Signal |
Product Name: | Side-Fed Cellular Flexible |
Net Weight: | 0.744/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -3 dB / < -4 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |