| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213309-1400 |
| Series: | 207129 |
| Product Name: | Mega-Fit |
| Part Aliases: | 2133091400 |
| SKU: | MOL213309-1400 |
213309-1400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105418-0314 | Mega-Fit Crimp Terminal, Male, 0.35µm Gold (Au) Plating, 14 and 16 AWG, Reel | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |


