22-04-1041
Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
Introducing the Mini-Latch Wire-to-Board Header, a compact and efficient solution for your connectivity needs. This vertical header, featuring a friction ramp for secure mating, is designed for 4 circuits with tin plating for reliable performance. With a 2.5mm pitch and through-hole termination, it offers easy installation on PCBs. Boasting a 3A current rating and 250V voltage, it ensures robust power delivery. Constructed with polyamide housing and brass contacts, it guarantees durability in various environments, with an operating temperature range of -40 to 105°C. The straight orientation and partial shrouding offer versatility in applications, while RoHS compliance underscores its environmental responsibility. Ideal for wire-to-board connections in electronics, this KK connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-04-1041 |
Color: | Natural |
Series: | 5045 |
Amperage: | 3 A |
Connector Type: | KK, Mini-Latch |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | KK |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022041041;5045-04A |
SKU: | MOL22-04-1041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/16/2024 | 514531 - Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download |
05/01/2024 | 514837 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5045 series will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details. | Download |
02/29/2024 | 514174 - Change to Product. This notification is to inform you of standardize the sales drawings (SD) in the attached list. For details, please see below. |
Download |
01/11/2024 | 514731 - Retraction of PCN 514531. This letter is to inform you that Molex retract the previous PCN to replace with a new PCN by adding change reasons. This change is cancelled because this PCN doesnt include DU/MOQ change so new PCN will be issued for supplier Change & DU/MOQ Change Soon |
Download |
10/04/2022 | 512485 - Packaging method/quantity changing. Due to DU discrepancy between MFG plant and SCH, DU needs to be adapted to MFG Plant |
Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |