90059-0007
2.54mm Pitch C-Grid Micro Shunt, Low Profile, 5.08
Enhance your electronic connections with this high-quality black C-Grid, C-Grid III, and SL Female Connector. Designed for optimal performance, it features two contacts in a single row, with a surface mount termination method for easy installation. The contacts are made of durable phosphor bronze with tin plating, ensuring reliable conductivity. With a temperature range of -55 to 125 °C, this connector is suitable for various operating environments. Its compact polyester construction and RoHS compliance make it a sustainable choice for your PCB assembly needs. Each package includes a convenient bag for storage and organization, making it ideal for professional use. Trust in the LR19980 and E29179 agency certifications for added quality assurance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90059-0007 |
Color: | Black |
Series: | 90059 - C-Grid - C-Grid III - SL |
Amperage: | 1.5 A |
Connector Type: | C-Grid, C-Grid III, SL |
Gender: | Female |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Polyester |
Jumper/Shunt: | Shunt |
Component Type: | Shunt |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 2 |
Contact Termination Plating Thickness: | 5.08 µm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0900590007 |
SKU: | MOL90059-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |