22-10-2151

KK 254 Wire-to-Board Header, Single Row, Vertical, 15 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Enhance your PCB connectivity with our KK 254 Wire-to-Board Header. This single-row, vertical connector features 15 gold-plated contacts for reliable signal transmission, with a 2.54mm pitch and straight orientation for easy installation. Made of durable PA Polyamide Nylon, it ensures high performance in demanding environments, meeting UL and CSA agency certifications. With a maximum current rating of 4A and voltage of 500V, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Whether for board-to-board or wire-to-board connections, this header offers exceptional quality and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-10-2151
Color: Natural (White)
Series: 4030 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 15
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022102151;A-4030-15A241
SKU: MOL22-10-2151

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
07/01/2017 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download
02/01/2012 GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). Download
02/01/2012 GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
Download