22-28-4024

KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38

Part Aliases: Molex 0022284024   Molex 42375-0142  
Easily connect and disconnect with our KK 254 Breakaway Header, designed for vertical mounting on PCBs. This black header features two circuits with a 0.38" pitch, perfect for wire-to-board or board-to-board applications. With a durable construction of high temperature thermoplastic and brass contacts, it ensures reliable performance in a straight orientation. Rated for 4A and 500V, it meets stringent safety standards. The gold-plated contact mating area offers excellent conductivity, while tin-plated termination allows for easy soldering. RoHS compliant and surface mount compatible, this header is ideal for various electronic projects. Its breakaway design and 3.05mm tail length provide added convenience during assembly. Trust in its quality, with UL and CSA certifications ensuring compliance with industry regulations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-4024
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.05 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022284024 42375-0142
SKU:MOL22-28-4024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
11/30/2020509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbersDownload
04/25/2019506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.
Download