22-28-5230

KK 254 Breakaway Header, Vertical, 23 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, with Kinked PC Tails

Introducing the KK 254 Breakaway Header, a versatile vertical connector designed for efficient PCB assembly. With 23 circuits and tin plating, this header offers reliable connectivity for a range of applications. Featuring a mating pin length of 6.09mm and kinked PC tails, it ensures secure and stable connections. The high temperature thermoplastic construction and through-hole termination method guarantee durability and ease of installation. With a pitch of 2.54mm and a voltage rating of 500V, this header meets industry standards for performance. RoHS compliant and UL certified, it's a trusted choice for board-to-board and wire-to-board connections. Whether you're designing for industrial machinery or consumer electronics, the KK 254 Breakaway Header is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-5230
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 23
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022285230;42375-0338
SKU: MOL22-28-5230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download