42375-2555
KK 100 Hdr Assy Bkwy 36 Ckt 30 SGold
Elevate your electronic connections with the KK 100 Header Assembly. Designed for seamless integration, this assembly features a 36-circuit layout, perfect for high-density applications. With a robust 500V voltage rating, it ensures reliable performance. The 30 microinches of selective gold plating offer enhanced conductivity and corrosion resistance. Meeting LR19980 and E29179 certification standards, this assembly guarantees quality and compliance. Its lead-free process capability and RoHS compliance make it environmentally conscious. Ideal for PCB applications, the KK 100 Header Assembly is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-2555 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423752555 |
SKU: | MOL42375-2555 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |