26-03-4101
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 10 Circuits, Natural
Easily assemble your KK 3.96mm Crimp Terminal Housing with this natural-colored receptacle, specially designed for Trifurcon Terminals. Featuring a friction ramp for secure connections, this housing accommodates 10 circuits in a single row, ideal for power applications. Constructed from durable nylon, it meets RoHS compliance standards and is certified by CSA for quality assurance. With a lock to the mating part for added stability, it ensures reliable wire-to-board connectivity. Perfect for use in various electronic systems, this KK 396 connector housing guarantees efficient and safe operation. Packaged in a convenient bag for easy storage and transport.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4101 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034101;6442-R10-Z |
SKU: | MOL26-03-4101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |