44915-0021
Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief
Enhance your network connections with our Category 6 Shielded Modular Plug. Designed for optimal performance, this long-body plug features 8/8 connectivity with built-in strain relief. Crafted with durable polycarbonate and gold-plated phosphor bronze contacts, it ensures reliable data transmission at speeds up to 1.5 A and 125 V. Suitable for round cable types, this RJ45 connector is perfect for professional installations in various environments. With RoHS compliance and UL certification, rest assured of its quality and safety. Upgrade your networking setup with this essential component, offering longevity with 500 mating cycles and operating temperatures ranging from -40 to 85 °C.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44915-0021 |
Color: | Clear |
Series: | 44915 - Modular Plug 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Plug 8/8, RJ45 |
Gender: | Male |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.02 mm |
Voltage: | 125 V |
Material: | Polycarbonate |
Number of Ports: | 1 |
Component Type: | Wire Plug |
Cable Type: | Round |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.02 mm |
Non Magnetic: | Yes |
Part Aliases: | 0449150021 |
SKU: | MOL44915-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
09/25/2016 | 501015 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |