19115-0024
Avikrimp Snap Spade Terminal for 14-16 AWG Wire
Enhance your electrical connections with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wires. Crafted with durable materials and featuring a tin plating, this terminal ensures reliable conductivity. The closed barrel design offers secure wire termination, while the nylon insulation meets stringent safety standards. With UL and CSA certifications, you can trust in the quality and performance of this essential connector. Whether for professional installations or DIY projects, it's the perfect solution for crimping tasks, offering ease of use and long-lasting durability. Upgrade your toolkit with this indispensable component for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0024 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150024;BB-8707-06 |
SKU: | MOL19115-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |