26-48-1046

KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0026481046   Molex A-41672-A04A197  
Enhance your electrical connections with our KK 396 Breakaway Header, designed for seamless integration on printed circuit boards. Featuring a right-angle configuration with friction lock mechanism, this connector ensures secure mating in high-vibration environments. With 4 circuits and tin plating, it guarantees reliable conductivity and durability. The black polyester body, complying with RoHS standards, offers excellent insulation and flame resistance. Ideal for wire-to-board applications, it accommodates through-hole termination with a 3.96mm pitch. Rated for 7A and 250V, it meets stringent safety and performance requirements. Its compact design, with a 5.38mm tail length, allows for efficient PCB assembly. Perfect for various industries, from automotive to industrial automation, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1046
Color:Black
Series:41672 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Tail Length:5.38 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0026481046 A-41672-A04A197
SKU:MOL26-48-1046

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download