26-48-1065

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0026481065   Molex A-41671-C06A197  
Enhance your electronic connections with our KK 396 Breakaway Header. Designed for vertical mounting, this connector features square pins with friction locks for secure attachment. With 6 circuits and tin plating, it ensures reliable conductivity. The black polyester body, straight orientation, and 3.96mm pitch make it suitable for various applications. UL and CSA certified, it meets industry standards for safety. Featuring a polarized design and partial shrouding, it offers added protection during mating. RoHS compliant, it aligns with environmental regulations. Trust in its durability, with a high mating cycle rating and lead-free soldering capability. Perfect for wire-to-board connections, it's ideal for PCB assembly needs. Upgrade your connectivity with this versatile and dependable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1065
Color:Black
Series:41671 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:4.37 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0026481065 A-41671-C06A197
SKU:MOL26-48-1065

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download