26-48-1105

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 10 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0026481105   Molex A-41671-C10A197  
Easily connect wires to circuit boards with our KK 396 Breakaway Header. Designed for vertical mounting, this connector features square pins with a reliable friction lock mechanism, ensuring a secure fit. With 10 circuits and tin plating, it offers excellent conductivity and durability. Rated for 7 A and 250 V, it meets stringent safety standards. The straight body orientation and through-hole termination method make installation straightforward. Constructed with high-quality polyester and brass, it guarantees long-lasting performance. UL and CSA certified, it's suitable for various applications. Its breakaway design and partial shrouding provide added convenience. RoHS compliant, it's an environmentally friendly choice. Perfect for PCB assemblies, it's a versatile and essential connector for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1105
Color:Black
Series:41671 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:4.37 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0026481105 A-41671-C10A197
SKU:MOL26-48-1105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download