26-65-4110

KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 11 Circuits, Gold (Au) Plating

Discover the KK 396 Header, a vertical PCB connector designed for seamless integration in your electronic projects. With 11 gold-plated circuits, this connector ensures reliable signal transmission with a current rating of 7 A and voltage handling capability of 250 V. Featuring a friction lock with a press-fit plastic peg for secure attachment, it offers easy assembly on through-hole PCBs. The brass contact material and matte tin termination guarantee durability and efficient soldering, meeting industry standards for quality and performance. Ideal for wire-to-board connections, this connector is a essential component for your PCB design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-65-4110
Series: 42491 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 11
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026654110
SKU: MOL26-65-4110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: