42491-0334
KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 7 Circuits, 0.76µm Gold (Au) Selective Plating
Easily connect and secure your PCB components with our KK 396 Header. This vertical connector features a friction lock and press-fit plastic peg for effortless installation. With seven circuits and 0.76µm gold selective plating, it ensures reliable conductivity. The brass contacts, rated for 7A and 250V, guarantee efficient power transmission. Designed for through-hole termination on 1.6mm PCBs, it offers stability and durability. With UL and CSA certifications, it meets quality standards for your peace of mind. Perfect for wire-to-board connections, this header is essential for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42491-0334 |
Series: | 42491 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0424910334 |
SKU: | MOL42491-0334 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |