42491-0316

KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 6 Circuits, 0.38

Stay connected with our KK 396 Header, featuring a Vertical design with Friction Lock and a Press-fit Plastic Peg for secure attachment to your PCB. With 6 Circuits, this header is perfect for your connectivity needs, offering a reliable current rating of 7 A. The Through Hole termination method and Brass contact material ensure durability, while the Straight body orientation and 3.96 mm pitch provide easy integration. Meeting stringent quality standards, including UL certification, this header is a safe and efficient choice for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42491-0316
Series: 42491 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0424910316
SKU: MOL42491-0316

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
11/12/2021 510732 - Capacity change or tool replacement. new capacity mold and assembly machine is getting added. wafers will be supplied from any of 1 existing mold or 1 new mold after the implementation date. headers will be supplied from any 4 existing machines or 1 new machine after the implementation date.
Download
03/01/2021 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) Download