42491-0317
KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 7 Circuits, 0.38µm Gold (Au) Selective Plating
Easily integrate the KK 396 Header into your PCB with this Vertical Friction Lock connector. Featuring a Press-fit Plastic Peg for secure attachment, this connector boasts 7 circuits with 0.38µm Gold (Au) Selective Plating for optimal conductivity. Designed for Through Hole termination, it offers a contact material of Brass and a pitch of 3.96mm. With a maximum amperage of 7A and voltage rating of 250V, it's suitable for various applications. The connector is polarized to the PCB and mate, with PCB retention for stability. UL and CSA agency certifications ensure quality and compliance, making it a reliable choice for Wire to Board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42491-0317 |
Series: | 42491 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0424910317 |
SKU: | MOL42491-0317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |