42491-0314
KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 4 Circuits, 0.38
Easily connect your PCB with our KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg. Featuring 4 circuits and a 0.38 pitch, it provides secure and efficient connectivity. With a straight body orientation and through hole termination method, installation is straightforward. The brass contact material, gold plating, and tin termination ensure reliable performance, while meeting RoHS compliance. Ideal for wire to board applications, this connector is UL and CSA certified, with a maximum amperage of 7A and voltage rating of 250V. Its durable construction, including PCB retention and polarization features, guarantees long-lasting functionality. Perfect for your PCB pin header needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42491-0314 |
Series: | 42491 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0424910314;42491-0004 |
SKU: | MOL42491-0314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |