| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-1081 |
| Color: | Black |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0307001081 |
| SKU: | MOL30700-1081 |
30700-1081
| Heilind Number: | MOL30700-1081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-1081 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 2, Black
More >>Specifications
Detailed Description
Easily power up your connections with this high-performance H-DAC 64 Receptacle in sleek black. Featuring a sturdy Modified Polystyrene construction, it ensures durability in diverse operating conditions, with an impressive amperage of 7 A. The connector system allows for seamless Wire to Wire or Wire to Board connections, with 8 contacts and 2 rows for enhanced versatility. Engineered for precision, it is polarized for secure mating and includes a locking mechanism for added stability. RoHS compliant and capable of operating in temperatures ranging from -40 to 100 °C, this connector is ideal for a wide range of applications, from industrial to automotive. Packaged in a convenient bag, it is ready for effortless installation. Elevate your connectivity with this essential component, designed for optimal performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-1201 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


