33467-0003
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 22 AWG, Right Reel Payoff, Also used with MX123 Female Receptacle Housing
Enhance the power connectivity in your automotive applications with these female connectors from our MX series. Designed for seamless integration, they feature MX123 and MX64 compatibility, ensuring a secure fit for wire-to-wire or wire-to-board connections. Crafted with high-quality copper and gold-plated contacts, they offer reliable performance with minimal signal loss. Suitable for 22 AWG wires with insulation diameters ranging from 1.5 to 2.06 mm, these connectors guarantee a perfect crimp or compression termination. Compliant with RoHS standards, they prioritize environmental responsibility without compromising on quality. Whether you're working on power distribution or signal transmission, these connectors are essential components for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33467-0003 |
Series: | 33467 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | 22 AWG |
Connector System: | Wire to Board, Wire to Wire |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334670003 |
SKU: | MOL33467-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |