33467-0006
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Discover the high-performance MX123 and MX64 female connectors, engineered for seamless power transmission in automotive applications. These connectors, featuring gold-plated copper contacts for optimal conductivity, offer reliable crimp or compression termination on 20-18 AWG wires. With RoHS compliance and gold plating in the contact mating area, they ensure both environmental responsibility and lasting durability. Whether for wire-to-wire or wire-to-board connections, these connectors guarantee secure and efficient power delivery, making them essential components in automotive electronics. Available in reel packaging, they streamline assembly processes and enhance productivity. Elevate your automotive connectivity with the MX123 and MX64 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33467-0006 |
Series: | 33467 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334670006 |
SKU: | MOL33467-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/31/2017 | 502030 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |