33467-0004

2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 22 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing

Part Aliases: Molex 0334670004  
Elevate your power connectivity with our MX123 and MX64 series female connectors, designed for optimal performance in automotive applications. Featuring gold-plated copper contacts for superior conductivity, these connectors offer reliable crimp or compression termination. With a wire size compatibility of 22 AWG and insulation diameter ranging from 1.5 to 2.06 mm, they ensure a secure and efficient connection. RoHS compliant and boasting a gold-plated mating area, they guarantee both environmental responsibility and long-lasting durability. Whether for wire-to-wire or wire-to-board setups, our connectors are the perfect choice for your automotive needs. Available in reel packaging for convenience, they are a must-have for any power circuit application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33467-0004
Series:33467 - MX123 - MX64
Connector Type:MX123, MX64
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Gold
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Wire Size:22 AWG
Connector System:Wire to Board, Wire to Wire
Wire Insulation Diameter:1.5 - 2.06 mm
Part Aliases:0334670004
SKU:MOL33467-0004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/19/2023513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Download
01/18/2023513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material.
Download
11/30/2022512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
03/31/2017502030 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download