33467-0022
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.35mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Enhance your automotive connectivity with our MX123 and MX64 Female Connectors. Designed for optimal performance, these connectors ensure secure and reliable power transmission. With copper contacts plated in gold, they offer superior conductivity and durability. Suitable for both crimp and compression termination methods, they provide flexibility in installation. RoHS compliant and featuring a gold plating thickness of .762 µm in the mating area, these connectors meet high industry standards for quality and environmental responsibility. Ideal for wire-to-wire and wire-to-board applications, they accommodate wire sizes of .35 mm² and insulation diameters ranging from 1.5 to 2.06 mm. Available in reel packaging, they are convenient for bulk usage. Upgrade your automotive systems with these high-performance connectors, trusted by professionals worldwide.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33467-0022 |
Series: | 33467 - MX123 - MX64 |
Connector Type: | MX123, MX64 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | .35 mm² |
Connector System: | Wire to Board, Wire to Wire |
Wire Insulation Diameter: | 1.5 - 2.06 mm |
Part Aliases: | 0334670022 |
SKU: | MOL33467-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |
01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. |
Download |
11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download |