34566-0203

2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option B, Wire Dress Option 0, 73 Circuits, Gray TPA

Part Aliases: Molex 0345660203  
Stay organized and efficient with this gray MX123 series receptacle, featuring 73 contacts arranged in four rows for optimal connectivity. With an amperage rating of 25 A for power and 11 A for signal, this connector is versatile and reliable. Constructed with durable nylon housing and designed for wire-to-board applications, it ensures secure and stable connections. With a pitch of 2.54 mm and operating temperature range from -40 to 125 °C, it is suitable for a wide range of environments. Polarized for easy mating and featuring a locking mechanism, it provides added safety and security. Meeting RoHS compliance, it is also environmentally friendly. Perfect for various electronic projects, this connector is a must-have component for any professional or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34566-0203
Color:Gray
Series:34566 - MX123
Amperage:11 A, 25 A
Connector Type:MX123
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:73
Number of Rows:4
Pitch:2.54 mm
Material:Nylon
Keying:Yes
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:73
Part Aliases:0345660203
SKU:MOL34566-0203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/02/2024514557 - Equipment/Production Transfer or rearrangement. his notification is to inform you that Molex will be move molds and assembly line transfer. This PCN will
move from Lincoln, Nebraska to Guadalajara, Mexico (site 2) and it was made to provide the best delivery
to locally production products. We are starting these transfers in later Q3 2024. No product changes will
be made as part of this change.
Download
01/05/2024514647 - Retraction of PCN 512047. This a retraction PCN for the part numbers mentioned from PCN 512047. These parts number will be part
of Phase 3 for series MX123 and were repeated in another PCN(514557). The intention is to have each
part number in one PCN for customer visibility and clarity.
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
12/24/2022512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change.Download
08/17/2022512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers.
Download
07/29/2022510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
10/06/2017502808 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
10/15/2015GCM 10685958 - New, Modified, Or Replacement Tooling.Download
10/01/2015GCM 10706555 - New, Modified, Or Replacement Tooling.Download
05/11/2015GCM 10682374 - New, Modified, Or Replacement Tooling.Download
09/22/2014GCM 10649862 - New, Modified, Or Replacement Tooling.Download
08/11/2014GCM 10622037 - Product Component Change.Download