| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33471-0406 |
| Color: | Black, Natural |
| Series: | 33471 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy, Polyester |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334710406 |
| SKU: | MOL33471-0406 |
33471-0406
Specifications
Detailed Description
Elevate your connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this single-row connector features four circuits and Polarization A for secure mating. Crafted in a sleek black hue, with Connector Position Assurance for added durability, it's a versatile choice for your application. Made of high-quality Polyester, with a Modified Polystyrene Alloy, this connector ensures reliable power transmission. With a 3.5mm pitch and operating temperature range of -40 to 125°C, it's suitable for a wide range of environments. RoHS compliant and featuring a lock to the mating part, you can trust in its quality and safety. Perfect for Wire to Wire or Wire to Board connections, the MX150 is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160073-3102 | MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Dual Key Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30968-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 31068-1011 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization B | ![]() |
| Molex 31403-3110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key A, with CPA Lock | ![]() |
| Molex 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0033 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Clipslot, Black | ![]() |
| Molex 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
| Molex 34985-1601 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, Black | ![]() |
| Molex 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |


