| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31068-1011 |
| Color: | Gray, White |
| Series: | 31068 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 4 |
| Part Aliases: | 0310681011 |
| SKU: | MOL31068-1011 |
31068-1011
Specifications
Detailed Description
Easily connect power sources with our H-DAC 64 Series Receptacle in Gray and White. This durable connector, featuring a 2.54 mm pitch, is designed for efficient power transfer in various applications. With a 9A to 11A amperage rating, it ensures reliable performance. The polyester housing, along with modified polystyrene material, guarantees durability even in harsh environments. RoHS compliant and operating temperature ranging from -40 to 100°C, it meets high-quality standards for safety and performance. Its polarized design and locking feature provide secure connections. Ideal for wire-to-board setups, this connector is a essential component for power distribution systems. Packaged conveniently in a bag, it's ready for use in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160073-3102 | MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Dual Key Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 19323-0012 | VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 31068-1071 | 2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization B, Gray, with Xmas Tree Attachment | ![]() |
| Molex 31403-3110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key A, with CPA Lock | ![]() |
| Molex 33471-0406 | MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0033 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with Clip Slot, Black | ![]() |
| Molex 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
| Molex 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |


