| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0601 |
| Color: | Black, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334720601 |
| SKU: | MOL33472-0601 |
33472-0601
| Heilind Number: | MOL33472-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black
More >>Specifications
Detailed Description
Enhance your connectivity with the MX150 Sealed Female Connector. Designed for optimal performance, this dual-row receptacle features six circuits for versatile power applications. With a pitch of 3.5mm and durable Modified Polystyrene Alloy construction, it ensures reliable signal transmission in various environments. The black housing, with keying for easy installation, offers a sleek and professional look. Operating efficiently in temperatures ranging from -40 to 125°C, this connector is suitable for a wide range of industrial settings. Its polarization feature and locking mechanism guarantee secure mating, while its RoHS compliance aligns with environmental standards. Perfect for wire-to-wire or wire-to-board connections, the MX150 is a must-have component for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160073-3102 | MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Dual Key Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33471-0406 | MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4802 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4002 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2026 | 516443 - Equipment/Production Transfer. Molex is transferring 4 new molds, 1 transfer mold and 2 assambly lines to support the new American demand from Chengdu, China. Guadalajara site 2 already produces some series. China will continue support the EU/Asia demand. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 01/20/2021 | 509746 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time., duplicate molds with no change to design/build. No impact to fit form or function. | Download | |||
| 04/23/2020 | 507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors. | Download | |||
| 09/30/2019 | 503336 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/09/2017 | 502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/01/2016 | 501734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download | |||
| 08/05/2016 | 500912 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download | |||
| 02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download | |||
| 02/20/2015 | GCM 10664190 - New, Modified, Or Replacement Tooling. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||


