33481-0201
MX150 Sealed Male Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black
Enhance your power connection setup with our MX150 Sealed Male Connector. Designed for single-row configurations, this black connector features 2 circuits with polarization A for seamless compatibility. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With keying for added security and a locking mechanism to ensure a secure fit, this connector is a must-have for wire-to-wire applications. RoHS compliant, it meets stringent environmental standards for peace of mind. Elevate your connectivity solutions with the MX150 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33481-0201 |
Color: | Black, Natural |
Series: | 33481 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Contact Detail: | 2 |
Part Aliases: | 0334810201 |
SKU: | MOL33481-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
06/29/2022 | 512135 - Obsolete with replacement. LTB 6/1/22 | Download |
03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. |
Download |
10/10/2016 | 50127 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
03/14/2015 | GCM 10670523 - New, Modified, Or Replacement Tooling. | Download |