33481-0323
MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Enhance power connectivity with our MX150 Sealed Male Connector. Designed for rugged performance, this single-row connector features 3 circuits with easy polarization for secure mating. Crafted from a durable Modified Polystyrene Alloy, it ensures reliable operation in a wide temperature range from -40 to 125 °C. The stone gray color adds a sleek touch, while the keying mechanism and lock to mating part feature provide added security. RoHS compliant, this connector is ideal for various applications, from industrial to automotive. Upgrade your wire-to-wire connections with the MX150 for efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33481-0323 |
Color: | Natural, Stone Gray |
Series: | 33481 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Contact Detail: | 3 |
Part Aliases: | 0334810323 |
SKU: | MOL33481-0323 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
03/14/2015 | GCM 10670523 - New, Modified, Or Replacement Tooling. | Download |