33481-0303
MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization C, without Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33481-0322
Enhance your power circuit applications with the MX150 Sealed Male Connector. Featuring a single row design with 3 circuits, this connector ensures reliable connectivity. Crafted from a durable Modified Polystyrene Alloy in a sleek brown and natural color combination, it offers both strength and visual appeal. With keying for easy installation and polarization for secure mating, this connector guarantees a hassle-free user experience. Operating smoothly in temperatures ranging from -40 to 125°C, it is suitable for a variety of environments. Compliant with RoHS standards, it is environmentally friendly. Perfect for wire-to-wire connections, this MX150 connector is a versatile and essential component in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33481-0303 |
Color: | Brown, Natural |
Series: | 33481 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Contact Detail: | 3 |
Part Aliases: | 0334810303 |
SKU: | MOL33481-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
03/14/2015 | GCM 10670523 - New, Modified, Or Replacement Tooling. | Download |