33482-4103

MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization C, without Connector Position Assurance, Dark Gray

Part Aliases: Molex 0334824103  
Enhance your power connections with our MX150 Sealed Male Connector. Featuring a dual-row design with 4 circuits and Polarization C for secure mating, this connector ensures reliable performance in a sleek Dark Gray finish. Crafted from durable SPS/Nylon material, it can withstand extreme temperatures from -40 to 125°C. Perfect for wire-to-wire applications, the connector offers keying and locking features for added safety. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with the MX150.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33482-4103
Color:Gray (Dark)
Series:33482 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:4
Number of Rows:2
Pitch:3.5 mm
Material:SPS/Nylon
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334824103
SKU:MOL33482-4103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2024514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q2 2024. No product changes will be made as part of this change.
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
10/21/2022512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location
Download
10/07/2022512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change.Download
10/10/2016500966 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download