33482-4802
MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization B, without Connector Position Assurance, Light Gray
Part Aliases: Molex 0334824802
Enhance your power circuit connections with our MX150 Sealed Male Connector. Featuring a dual-row design with 8 circuits, this plug ensures efficient data transmission. Its Polarization B configuration and keying mechanism guarantee secure mating, while the rugged Modified Polystyrene Alloy construction withstands harsh environments. Operating in temperatures ranging from -40 to 125 °C, it's ideal for versatile applications. With a sleek Light Gray finish, it not only offers functionality but also adds a touch of sophistication to your setup. Trust in its reliable performance, RoHS compliance, and lock-to-mating part feature for seamless integration in wire-to-wire connector systems. Elevate your connectivity experience with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-4802 |
Color: | Gray (Light) |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0334824802 |
SKU: | MOL33482-4802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download |