19164-0055
Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm
Enhance your electrical connections with our Perma-Seal Snap Receptacle for 14-16 AWG Wire. This durable connector, featuring a diameter of 4.57mm and a vibrant blue color for easy identification, is designed for optimal performance. Crafted with high-quality materials including brass and nylon, it ensures reliable conductivity and insulation in various applications. Suitable for crimp or compression termination methods, it offers flexibility in installation. With a voltage rating of 600V and an operating temperature range of -55 to 125°C, it guarantees safety and efficiency. RoHS compliant and boasting tin plating, this female connector is not only environmentally friendly but also corrosion-resistant. Trust in its straight orientation and partial insulation for seamless integration into your projects, whether in automotive, industrial, or residential settings. Upgrade to our Perma-Seal Snap Receptacle and experience superior connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0055 |
Color: | Blue |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | NiAc |
Orientation: | Straight |
Insulation Type: | Partial |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640055;SBRB-8180N |
SKU: | MOL19164-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |