34062-0024

MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black

Part Aliases: Molex 0340620024  
Enhance your power circuit connections with our MX150 Sealed Female Receptacle. Designed for reliability, this single-row receptacle features 2 circuits for efficient power transmission. With Keying Option D for easy identification, it ensures secure mating without the need for a clip slot. The sleek black nylon housing not only offers durability but also adds a touch of sophistication to your designs. Operating smoothly in temperatures ranging from -40 to 125°C, it's perfect for a variety of industrial applications. Its polarized design and lock to mating part feature guarantee a secure connection every time. RoHS compliant and with a termination pitch of 5mm, this receptacle is not only reliable but also environmentally friendly. Upgrade your connector setup with the MX150 series for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34062-0024
Color:Black
Series:34062 - MX150
Connector Type:MX150
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:5 mm
Material:Nylon
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0340620024
SKU:MOL34062-0024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2025516547 - Change Supplier. Our supplier will make a new tool for ring seal in their facility in Twinsburg, USA to support America demand and their facilities from China will keep supporting EU&Asia demand.Download
04/18/2023512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change.Download
10/07/2022512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change.Download
04/22/2022510979 - Change Supplier. 2021 has caused a global shortage of various grades of resin. this extraordinary event in conjunction with an already constrained market has caused immediate and severe disruption in the industry. due to these supply constrains of PBT marketing Molex identified an internal shortage of resin supply wshich would create a challenge to fulfill all orders. therefore an alternative resin has been identified for correlating products. molex evaluated and selected the same type of alternative resin in comparison with the current resin material.Download
10/20/2020508358 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of GPI, the air bag of packaging proposal has good cushioning and can protect the product better.
D.U Will also be changing.
Download
06/25/2017502539 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/09/2017502522 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/31/2017502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
10/08/2016501250 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
09/26/2016501226 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
09/09/2016501003 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
08/20/2016500953 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
07/20/2016500920 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/16/2016500909 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/10/2016500663 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
03/25/2016GCM 10737116 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that an automated assembly line is being added to increase capacity to support increased demand for the series listed above. There will be no changes to part design and no impact to inventory use or disposition. Molex will follow our internal qualification process per USCAR guidelines for Capacity PV testing.Download
01/25/2016GCM 10705002 - Outsourcing Component Or Subcomponent.Download
07/02/2015GCM 10688392 - New, Modified, Or Replacement Tooling.Download
05/20/2015GCM 10683162 - New, Modified, Or Replacement Tooling.Download
06/01/2013GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes.Download