34566-0703
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 0, 80 Circuits, Blue TPA
Easily connect power components with this high-performance MX123 connector. Featuring a durable nylon housing and 80 gold-plated contacts, it ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and four rows, it offers versatile installation options. Polarized for secure mating, it guarantees proper orientation every time. Operating efficiently in temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. RoHS compliant and designed for wire-to-board connections, this connector is a essential component for power-critical systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34566-0703 |
Color: | Blue |
Series: | 34566 - MX123 |
Amperage: | 11 A, 25 A |
Connector Type: | MX123 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 80 |
Number of Rows: | 4 |
Pitch: | 2.54 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 80 |
Part Aliases: | 0345660703 |
SKU: | MOL34566-0703 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2024 | 514558 - Equipment/Production Transfer or rearrangement. This notification is to inform you that will be move molds and Assy line transfer. This PCN will move from Chengdu, China to Guadalajara, Mexico (site 2) and it was made to provide the best delivery to locally production products. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. |
Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
07/29/2022 | 510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding. | Download |
02/20/2015 | GCM 10664193 - New, Modified, Or Replacement Tooling. | Download |
08/11/2014 | GCM 10622037 - Product Component Change. | Download |