34566-2003
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option H, Wire Dress Option 9, 80 Circuits, Gray TPA
Easily power your devices with our MX123 series receptacle connector, featuring a sleek gray design. Constructed with durable nylon housing and 80 contacts across 4 rows, this connector ensures secure and efficient performance. With an amperage rating of 25 A and 11 A, it's suitable for various power applications. The 2.54 mm pitch and wire-to-board termination make installation a breeze, while keying and polarization features guarantee proper mating. Operating reliably in temperatures ranging from -40 to 125 °C, it's a versatile solution for demanding environments. Meeting RoHS compliance and offering a secure lock to the mating part, this connector prioritizes both performance and safety. Perfect for use in a wide range of industries, it's a valuable addition to any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34566-2003 |
Color: | Gray |
Series: | 34566 - MX123 |
Amperage: | 11 A, 25 A |
Connector Type: | MX123 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 80 |
Number of Rows: | 4 |
Pitch: | 2.54 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 80 |
Part Aliases: | 0345662003 |
SKU: | MOL34566-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2024 | 514558 - Equipment/Production Transfer or rearrangement. This notification is to inform you that will be move molds and Assy line transfer. This PCN will move from Chengdu, China to Guadalajara, Mexico (site 2) and it was made to provide the best delivery to locally production products. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. |
Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
08/11/2014 | GCM 10622037 - Product Component Change. | Download |