34566-1403
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option B, Wire Dress Option 9, 73 Circuits, Gray TPA
Enhance power connectivity with this high-performance MX123 series receptacle connector, designed for optimal functionality in various applications. Crafted with durable nylon housing and featuring 73 contacts in four rows, it ensures reliable and efficient performance. With an amperage rating of 25A and 11A, it is suitable for power transmission. The connector is polarized for secure mating, with a locking mechanism for added stability. Operating within a wide temperature range of -40 to 125°C, it is ideal for diverse environmental conditions. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector guarantees seamless integration in your systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34566-1403 |
Color: | Gray |
Series: | 34566 - MX123 |
Amperage: | 11 A, 25 A |
Connector Type: | MX123 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 73 |
Number of Rows: | 4 |
Pitch: | 2.54 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 73 |
Part Aliases: | 0345661403 |
SKU: | MOL34566-1403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2024 | 514557 - Equipment/Production Transfer or rearrangement. his notification is to inform you that Molex will be move molds and assembly line transfer. This PCN will move from Lincoln, Nebraska to Guadalajara, Mexico (site 2) and it was made to provide the best delivery to locally production products. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. |
Download |
01/05/2024 | 514647 - Retraction of PCN 512047. This a retraction PCN for the part numbers mentioned from PCN 512047. These parts number will be part of Phase 3 for series MX123 and were repeated in another PCN(514557). The intention is to have each part number in one PCN for customer visibility and clarity. |
Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
09/22/2014 | GCM 10649862 - New, Modified, Or Replacement Tooling. | Download |
08/11/2014 | GCM 10622037 - Product Component Change. | Download |