34566-1703

2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option E, Wire Dress Option 9, 73 Circuits, Green TPA

Enhance power and automotive connections with this sturdy green MX123 series nylon receptacle. With a dual amperage rating of 25 A and 11 A, it offers versatile functionality. Featuring 73 contacts in 4 rows with a 2.54 mm pitch, it ensures efficient connectivity. The receptacle is polarized for secure mating, and its keying mechanism adds further stability. Designed for wire-to-board connection, it mates seamlessly with MX123 headers. Operating reliably in various environments, it is a vital component for automotive and power applications. Its durable construction, including lock-to-mating-part feature, guarantees long-lasting performance. Meeting high-quality standards, this connector is an essential part of any pin and socket housing setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34566-1703
Color: Green
Series: 34566 - MX123
Amperage: 11 A, 25 A
Connector Type: MX123
Gender: Receptacle
Number of Contacts: 73
Number of Rows: 4
Pitch: 2.54 mm
Material: Nylon
Keying: Yes
Packaging: Tray
Circuit Application: Automotive, Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: MX123 Header Link:31386|Link:31387
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0345661703
Contact Detail: 73
SKU: MOL34566-1703

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: