34791-0020
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option A, Black
Enhance your power connectivity with the Mini50 Unsealed Receptacle. This single-row, non-bridged receptacle, featuring 2 circuits, is designed for efficient wire-to-board connections. Crafted from durable Polybutylene Terephthalate in a sleek black hue, it ensures reliable performance in a wide operating temperature range. With keying and polarization options for secure mating, this connector guarantees a perfect fit every time. Ideal for power circuit applications, it offers easy installation and a secure lock to the mating part. RoHS compliant and packaged conveniently in a bag, the Mini50 is a must-have component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34791-0020 |
Color: | Black |
Series: | 34791 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0347910020 |
SKU: | MOL34791-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. |
Download |