35021-1160
Board-In Terminal for 22-30 AWG, Right Angle, Phosphor Bronze, Post-Tin Plating
Enhance your connectivity with our Board-In Terminal, designed for seamless integration into your circuitry. Featuring a right-angle configuration, this male connector ensures a secure fit for 22-30 AWG wires. Crafted from high-quality phosphor bronze with a durable tin plating, it guarantees reliable signal transmission. Suitable for crimp or compression termination, it offers versatility in installation. With a contact mating area plated in tin and a 1.016 µm thickness, it ensures optimal conductivity. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board applications, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35021-1160 |
Series: | 35021 - Board-in |
Connector Type: | Board-in |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Part Aliases: | 0350211160 |
SKU: | MOL35021-1160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |