35021-1360

2.00mm Board-In Terminal for 24-30 AWG, Right Angle, Phosphor Bronze, Post-Tin Plating

Enhance your connectivity with our Board-in Male Connector, a versatile solution for wire-to-board applications. Featuring a durable construction with Phosphor Bronze contacts plated in Tin, it ensures reliable signal transmission. The crimp or compression termination method accommodates various wire sizes, from 24 AWG to 30 AWG, with ease. RoHS compliant and packaged in reels, this connector is ideal for high-volume assembly. Perfect for circuit applications requiring a robust and efficient connection, it guarantees optimal performance. Upgrade your systems with this essential component for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35021-1360
Series: 35021 - Board-in
Connector Type: Board-in
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Contact Termination Plating Thickness: 1.016 µm
Wire Size: 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 mm
Part Aliases: 0350211360
SKU: MOL35021-1360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/04/2020 508691 - Supplier Change. plating manufacturing will be transferred from supplier A to supplier B. Download
01/10/2014 GCM 10622627 - Tooling / Equipment Transfer. Download