| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0063 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080063 C-1012 |
| SKU: | MOL19008-0063 |
19008-0063
Specifications
Detailed Description
Easily connect and disconnect wires with our Flag Krimptite Quick Disconnect, designed for 10-12 gauge wires (3.30 to 5.00mm). This female connector features a 6.35 x 0.81mm tab, ensuring a secure fit. Crafted from durable brass with tin plating, it offers reliable conductivity. Suitable for crimp or compression termination, it's a versatile choice for various applications. RoHS compliant and packaged in a convenient bag, it's a must-have for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 16-02-0088 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 171826-0100 | Super Sabre Male Crimp Terminal | ![]() |
| Molex 173112-0214 | HPD Standard-Density Machined Crimp Contact, Female, 0.20µm Gold Plating | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19019-0049 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 35021-1201 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


