35151-0414
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue
Enhance your wire-to-wire connectivity with this 4-circuit VersaBlade Hybrid Receptacle Housing. Crafted from UL94V-0-rated blue polyester, it ensures both durability and safety in operation. With a 6.2mm pitch and two rows, it offers efficient power transmission. The housing features polarization and locking to the mating part for secure connections. Operating smoothly in a wide temperature range from -40 to 120°C, it's suitable for diverse applications. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Elevate your connector system with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0414 |
Color: | Blue |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510414 |
SKU: | MOL35151-0414 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/24/2021 | 510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled. Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant. |
Download |
08/27/2020 | 508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea. | Download |