35150-0392
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red
Enhance the security and reliability of your VersaBlade connectors with our Terminal Position Assurance accessory in a vibrant red hue. Designed for seamless integration, this component features durable nylon construction, ensuring longevity and performance. With three contacts loaded in a single row, it offers efficient connectivity. Operating smoothly in temperatures ranging from -40 to 120 °C, it's suitable for various environments. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for RJ connectors and kits, it guarantees a secure lock to the mating part. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0392 |
Color: | Red |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500392 |
SKU: | MOL35150-0392 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | 511023 - Capacity Change or tool replacement. additional molding tool to support increased high demand within lead time no changes to part design or impact to part form, fit or function. | Download |
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |