35151-4419
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable
Elevate your wire-to-wire connectivity with our versatile VersaBlade Hybrid Receptacle Housing. Designed for seamless integration, this housing features 4 circuits, crafted from durable Polyester Carbonate UL94V-0 in a striking blue hue. Glow-wire capable for added safety, it ensures reliable performance in a wide range of applications. With a 6.2mm pitch and polarized mating, this receptacle is tailored for efficient power transmission. Meeting stringent quality standards, including CSA and UL certifications, it guarantees peace of mind. Whether in industrial or commercial settings, this housing is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-4419 |
Color: | Blue |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351514419 |
SKU: | MOL35151-4419 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |