| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35746-0410 |
| Series: | 35746 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 mm |
| Part Aliases: | 0357460410 |
| SKU: | MOL35746-0410 |
35746-0410
Specifications
Detailed Description
Introducing the VersaBlade .070 Female Crimp Terminal, crafted for seamless connectivity in various applications. Specifically designed for 24 AWG wires, this Type A terminal ensures a secure and reliable fit. Made from high-quality phosphor bronze with a tin plating, it guarantees superior conductivity and durability. The crimp or compression termination method offers easy installation, while the reel packaging provides convenience. With a thin plating thickness of .813 µm in both the contact mating area and termination, it meets RoHS compliance standards. Perfect for power applications, this terminal is a essential component in the VersaBlade connector series, facilitating wire-to-wire connections with precision. Upgrade your connectivity solutions with this versatile and dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Molex 172762-1004 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 30968-1100 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 10 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 35151-4419 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable | ![]() |
| Molex 35748-0410 | VersaBlade .070 Female Crimp Terminal, 24 AWG, Type B | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 43031-5003 | Micro-Fit TPA Crimp Terminal, Male, with Tin (Sn) Pre-plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Molex 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download | |||


