35180-3409
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 4 Circuits, Vertical, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable
Enhance your power circuit connections with our Yellow VersaBlade connector. Featuring a durable Polyester Alloy construction, this connector is designed for reliable performance in various operating environments, with a wide temperature range from -40 to 110 °C. Its panel mount design and two-row, four-contact configuration make it ideal for secure and efficient wire-to-wire connections. With UL and CSA agency certifications, you can trust in its quality and safety compliance. The polarized plug ensures correct mating, and the glow wire capability adds an extra level of protection. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-3409 |
Color: | Yellow |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 8.7 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351803409 |
SKU: | MOL35180-3409 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2016 | 501217 - Special Request. Specification, material or packaging.Drawing update Only(no impact on frm, fit, func, specif, mat, pkg. | Download |