35180-3609
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 6 Circuits, Vertical, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable
Enhance your power panel connections with these vibrant yellow VersaBlade connectors. Featuring a durable polyester alloy construction, they ensure reliability in a wide operating temperature range from -40 to 110 °C. With six contacts arranged in two rows and an 8.5mm pitch, they offer secure and efficient wire-to-wire connectivity. Designed for panel mounting, these connectors are polarized for easy mating and come with UL and CSA certifications for quality assurance. Their glow wire capability and compliance with RoHS standards make them a safe and environmentally friendly choice. Perfect for various applications, these connectors are a must-have for any connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-3609 |
Color: | Yellow |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 8.5 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351803609 |
SKU: | MOL35180-3609 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |