35180-0404
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 4 Circuits, Vertical, Polyester UL94V-0, Blue
Enhance power connectivity with this VersaBlade connector. Featuring a vibrant blue hue, its durable polyester construction ensures reliability in various applications. With four contacts arranged in two rows, it facilitates efficient panel mounting with an 8.7mm pitch. Operating seamlessly in temperatures ranging from -40 to 120°C, this connector is versatile and resilient. Its polarized design and locking mechanism guarantee secure mating, while certifications from CSA and UL attest to its quality standards. Perfect for wire-to-wire connections, this connector is a dependable choice for power circuit applications. Explore its features in the Pin & Socket Housings category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-0404 |
Color: | Blue |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 8.7 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351800404 |
SKU: | MOL35180-0404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |